Direct

UCC28C44DGK | |
|---|---|
DigiKey Part Number | 296-12574-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28C44DGK |
Description | IC OFFLINE CTRLR PWM UVLO 8VSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C44DGK Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28C44DGKR | Texas Instruments | 9.632 | 296-41808-1-ND | 1,76000 € | Direct |


