UCC28C43DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.717
Unit Price: 1,75000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 901
Unit Price: 0,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 529
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.580
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.325
Unit Price: 1,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.352
Unit Price: 0,85000 €
Datasheet

Similar


onsemi
In Stock: 2.585
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.773
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.898
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.461
Unit Price: 0,70000 €
Datasheet
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C43DG4

DigiKey Part Number
UCC28C43DG4-ND
Manufacturer
Manufacturer Product Number
UCC28C43DG4
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C43DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes