
UCC28C42DR | |
|---|---|
DigiKey Part Number | 296-41807-2-ND - Tape & Reel (TR) 296-41807-1-ND - Cut Tape (CT) 296-41807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C42DR |
Description | IC OFFLINE CTRLR PWM UVLO 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C42DR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 1,11000 € | Similar |
| UC2843BD1 | STMicroelectronics | 1.308 | 497-14805-5-ND | 1,40000 € | Similar |
| UC2843BD1013TR | STMicroelectronics | 3.337 | 497-8351-1-ND | 0,77000 € | Similar |
| UC3842BD1013TR | STMicroelectronics | 1.773 | 497-6139-1-ND | 0,85000 € | Similar |
| UC3843BD1 | STMicroelectronics | 886 | 497-15689-5-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,67200 € | 16,80 € |
| 100 | 0,59390 € | 59,39 € |
| 250 | 0,55660 € | 139,15 € |
| 500 | 0,53408 € | 267,04 € |
| 1.000 | 0,52299 € | 522,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49603 € | 1.240,08 € |
| 5.000 | 0,48426 € | 2.421,30 € |
| 7.500 | 0,47836 € | 3.587,70 € |
| 12.500 | 0,47183 € | 5.897,88 € |
| 17.500 | 0,46801 € | 8.190,17 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

