
UCC28C41DR | |
|---|---|
DigiKey Part Number | 296-39538-2-ND - Tape & Reel (TR) 296-39538-1-ND - Cut Tape (CT) 296-39538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C41DR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C41DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,55840 € | 13,96 € |
| 100 | 0,49160 € | 49,16 € |
| 250 | 0,45980 € | 114,95 € |
| 500 | 0,44062 € | 220,31 € |
| 1.000 | 0,42793 € | 427,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40818 € | 1.020,45 € |
| 5.000 | 0,39813 € | 1.990,65 € |
| 7.500 | 0,39311 € | 2.948,33 € |
| 12.500 | 0,38753 € | 4.844,12 € |
| 17.500 | 0,38428 € | 6.724,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

