
UCC2897RTJT | |
|---|---|
DigiKey Part Number | 296-19373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2897RTJT |
Description | IC REG CTRLR MULT TOPOLOGY 20QFN |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC2897RTJT Models |
Category | Frequency - Switching 250kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 74% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Not For New Designs | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, On Time Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,46192 € | 615,48 € |
| Unit Price without VAT: | 2,46192 € |
|---|---|
| Unit Price with VAT: | 2,92968 € |

