
UCC2897RTJR | |
|---|---|
DigiKey Part Number | UCC2897RTJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2897RTJR |
Description | IC REG CTRLR MULT TOPOLOGY 20QFN |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC2897RTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 14.5V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | 74% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,94882 € | 5.846,46 € |
| Unit Price without VAT: | 1,94882 € |
|---|---|
| Unit Price with VAT: | 2,31910 € |

