MFR Recommended

UCC2897PWR | |
|---|---|
DigiKey Part Number | UCC2897PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2897PWR |
Description | IC REG CTRLR MULT TOP 20TSSOP |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2897PWR Models |
Category | Frequency - Switching 250kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 74% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, On Time Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2897APWR | Texas Instruments | 19.167 | 296-24092-1-ND | 2,67000 € | MFR Recommended |


