UCC2895Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.843
Unit Price: 4,82000 €
Datasheet
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2895Q

DigiKey Part Number
UCC2895Q-ND
Manufacturer
Manufacturer Product Number
UCC2895Q
Description
IC OFFLINE SW FULL-BRDG 20PLCC
Customer Reference
Detailed Description
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UCC2895Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
PWM
Function
-
Output Configuration
Positive
Topology
Phase-Shifted Full-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 16.5V
Frequency - Switching
1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
-
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.484 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.484In Stock
Ships from Rochester Electronics, LLC