
UCC2895PWTR | |
|---|---|
DigiKey Part Number | 296-UCC2895PWTR-ND - Tape & Reel (TR) 296-UCC2895PWTRCT-ND - Cut Tape (CT) 296-UCC2895PWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2895PWTR |
Description | IC OFFLINE SW FULL-BRG 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2895PWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | Phase-Shifted Full-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 16.5V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | - | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,00900 € | 40,09 € |
| 25 | 3,70280 € | 92,57 € |
| 100 | 3,36680 € | 336,68 € |
| 250 | 3,24044 € | 810,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,96524 € | 5.930,48 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

