Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2895PW

DigiKey Part Number
296-11419-5-ND
Manufacturer
Manufacturer Product Number
UCC2895PW
Description
IC OFFLINE SW FULL-BRG 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2895PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
PWM
Function
-
Output Configuration
Positive
Topology
Phase-Shifted Full-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 16.5V
Frequency - Switching
1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
-
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,84000 €6,84 €
105,29700 €52,97 €
704,58043 €320,63 €
1404,40593 €616,83 €
2804,26232 €1.193,45 €
5604,14418 €2.320,74 €
1.0504,05518 €4.257,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,84000 €
Unit Price with VAT:8,13960 €