Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2895N

DigiKey Part Number
296-11418-5-ND
Manufacturer
Manufacturer Product Number
UCC2895N
Description
IC OFFLINE SW FULL-BRDG 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2895N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Control Features
Frequency Control, Soft Start, Sync
Output Type
PWM
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Phase-Shifted Full-Bridge
Package / Case
20-DIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
20-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,65000 €7,65 €
185,65111 €101,72 €
365,36833 €193,26 €
1085,01926 €542,08 €
2524,81472 €1.213,31 €
5044,68004 €2.358,74 €
1.0084,56920 €4.605,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,65000 €
Unit Price with VAT:9,10350 €