Converter Offline Flyback, Forward Topology 1MHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2894PWR

DigiKey Part Number
UCC2894PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2894PWR
Description
IC OFFLINE SW MULT TOP 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 1MHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2894PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
70%
Manufacturer
Texas Instruments
Frequency - Switching
1MHz
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting
Part Status
Active
Control Features
Soft Start, Sync
Output Isolation
Isolated
Operating Temperature
-40°C ~ 105°C (TJ)
Internal Switch(s)
No
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Topology
Flyback, Forward
Supplier Device Package
16-TSSOP
Voltage - Start Up
12.7 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.5V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,16764 €4.335,28 €
Manufacturers Standard Package
Unit Price without VAT:2,16764 €
Unit Price with VAT:2,57949 €