
UCC2894PW | |
|---|---|
DigiKey Part Number | 296-15888-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2894PW |
Description | IC OFFLINE SW MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 1MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2894PW Models |
Category | Duty Cycle 70% |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Active | Control Features Soft Start, Sync |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TJ) |
Internal Switch(s) No | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Topology Flyback, Forward | Supplier Device Package 16-TSSOP |
Voltage - Start Up 12.7 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,15200 € | 31,52 € |
| 90 | 2,64944 € | 238,45 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

