
UCC2894D | |
|---|---|
DigiKey Part Number | 296-15887-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2894D |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2894D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 12.7 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Soft Start, Sync | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,89900 € | 28,99 € |
| 40 | 2,57050 € | 102,82 € |
| 120 | 2,38792 € | 286,55 € |
| 280 | 2,28079 € | 638,62 € |
| 520 | 2,21713 € | 1.152,91 € |
| 1.000 | 2,16094 € | 2.160,94 € |
| 2.520 | 2,09721 € | 5.284,97 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

