
UCC28911DR | |
|---|---|
DigiKey Part Number | 296-48224-2-ND - Tape & Reel (TR) 296-48224-1-ND - Cut Tape (CT) 296-48224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28911DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28911DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 9.5 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 420Hz ~ 115kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70200 € | 70,20 € |
| 250 | 0,65916 € | 164,79 € |
| 500 | 0,63334 € | 316,67 € |
| 1.000 | 0,61212 € | 612,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60740 € | 1.518,50 € |
| 5.000 | 0,59348 € | 2.967,40 € |
| 7.500 | 0,58651 € | 4.398,82 € |
| 12.500 | 0,57879 € | 7.234,88 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |










