UCC28810EVM-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1
Unit Price: 131,14000 €
Datasheet
UCC28810 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28810EVM-002

DigiKey Part Number
296-27448-ND
Manufacturer
Manufacturer Product Number
UCC28810EVM-002
Description
EVAL BOARD FOR UCC28810
Customer Reference
Detailed Description
UCC28810 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
900mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
90 ~ 264 VAC
Contents
Board(s)
Utilized IC / Part
UCC28810
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes