
UCC28781QRTWRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC28781QRTWRQ1TR-ND - Tape & Reel (TR) 296-UCC28781QRTWRQ1CT-ND - Cut Tape (CT) 296-UCC28781QRTWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28781QRTWRQ1 |
Description | AUTOMOTIVE, HIGH-DENSITY, ZERO-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 500kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC28781QRTWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 500 mV | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 34V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,62040 € | 40,51 € |
| 100 | 1,45430 € | 145,43 € |
| 250 | 1,37508 € | 343,77 € |
| 500 | 1,32732 € | 663,66 € |
| 1.000 | 1,28802 € | 1.288,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35466 € | 4.063,98 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

