
UCC28781ARTWR | |
|---|---|
DigiKey Part Number | 296-UCC28781ARTWRTR-ND - Tape & Reel (TR) 296-UCC28781ARTWRCT-ND - Cut Tape (CT) 296-UCC28781ARTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28781ARTWR |
Description | HIGH-DENSITY, ZERO-VOLTAGE SWITC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 500kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC28781ARTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 500 mV | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 34V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91910 € | 91,91 € |
| 250 | 0,86536 € | 216,34 € |
| 500 | 0,83300 € | 416,50 € |
| 1.000 | 0,80633 € | 806,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77341 € | 2.320,23 € |
| 6.000 | 0,75730 € | 4.543,80 € |
| 9.000 | 0,74924 € | 6.743,16 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

