
UCC28780EVM-021 | |
|---|---|
DigiKey Part Number | 296-50709-ND |
Manufacturer | |
Manufacturer Product Number | UCC28780EVM-021 |
Description | EVAL BOARD FOR UCC24612 UCC28780 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC24612, UCC28780 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 20V | |
Current - Output | 2.25A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | UCC24612, UCC28780 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 € | 153,88 € |
| Unit Price without VAT: | 153,88000 € |
|---|---|
| Unit Price with VAT: | 183,11720 € |

