
UCC28780D | |
|---|---|
DigiKey Part Number | 296-49433-ND |
Manufacturer | |
Manufacturer Product Number | UCC28780D |
Description | IC OFFLINE SWITCH FLYBACK 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28780D Models |
Category | Voltage - Supply (Vcc/Vdd) 12V ~ 34V |
Manufacturer Texas Instruments | Frequency - Switching Up to 1MHz |
Packaging Tray | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55200 € | 15,52 € |
| 40 | 1,36100 € | 54,44 € |
| 120 | 1,25467 € | 150,56 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

