
UCC287504DBVR | |
|---|---|
DigiKey Part Number | 296-UCC287504DBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC287504DBVR |
Description | CURRENT-MODE FLYBACK CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 65kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC287504DBVR Models |
Category | Duty Cycle 80% |
Manufacturer Texas Instruments | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case SOT-23-6 |
Topology Flyback, Secondary Side SR | Supplier Device Package SOT-23-6 |
Voltage - Start Up 15.3 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14005 € | 420,15 € |
| Unit Price without VAT: | 0,14005 € |
|---|---|
| Unit Price with VAT: | 0,16666 € |

