
UCC287503DBVR | |
|---|---|
DigiKey Part Number | 296-UCC287503DBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC287503DBVR |
Description | CURRENT-MODE FLYBACK CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 65kHz SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 15.3 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13390 € | 401,70 € |
| 6.000 | 0,13008 € | 780,48 € |
| 9.000 | 0,12817 € | 1.153,53 € |
| 15.000 | 0,12605 € | 1.890,75 € |
| 21.000 | 0,12481 € | 2.621,01 € |
| 30.000 | 0,12362 € | 3.708,60 € |
| Unit Price without VAT: | 0,13390 € |
|---|---|
| Unit Price with VAT: | 0,15934 € |

