Converter Offline Flyback, Secondary Side SR Topology 65kHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC287501DBVR

DigiKey Part Number
296-UCC287501DBVRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC287501DBVR
Description
CURRENT-MODE FLYBACK CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 65kHz SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Secondary Side SR
Voltage - Start Up
15.3 V
Voltage - Supply (Vcc/Vdd)
10V ~ 26V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13390 €401,70 €
6.0000,13008 €780,48 €
9.0000,12817 €1.153,53 €
15.0000,12605 €1.890,75 €
21.0000,12481 €2.621,01 €
30.0000,12362 €3.708,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13390 €
Unit Price with VAT:0,15934 €