
UCC28742DBVT | |
|---|---|
DigiKey Part Number | 296-49499-2-ND - Tape & Reel (TR) 296-49499-1-ND - Cut Tape (CT) 296-49499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28742DBVT |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 80kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28742DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21.6 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | 99% | |
Frequency - Switching | 80kHz | |
Fault Protection | Current Limiting, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,55600 € | 13,90 € |
| 100 | 0,48980 € | 48,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45820 € | 114,55 € |
| 500 | 0,43914 € | 219,57 € |
| 750 | 0,42963 € | 322,22 € |
| 1.250 | 0,41906 € | 523,82 € |
| 1.750 | 0,41289 € | 722,56 € |
| 2.500 | 0,40695 € | 1.017,38 € |
| 6.250 | 0,39417 € | 2.463,56 € |
| 12.500 | 0,38647 € | 4.830,88 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |






