Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28713DR

DigiKey Part Number
296-41057-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC28713DR
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28713DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
-
Frequency - Switching
680Hz ~ 100kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.384 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64016 €1.600,40 €
5.0000,62571 €3.128,55 €
7.5000,61847 €4.638,52 €
12.5000,61046 €7.630,75 €
Manufacturers Standard Package
Unit Price without VAT:0,64016 €
Unit Price with VAT:0,76179 €

Other Suppliers on DigiKey

2.384In Stock
Ships from Rochester Electronics, LLC