UCC28711 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28711EVM-160

DigiKey Part Number
296-38639-ND
Manufacturer
Manufacturer Product Number
UCC28711EVM-160
Description
EVAL BOARD FOR UCC28711
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC28711 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
UCC28711EVM-160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
5W
Voltage - Output
5V
Current - Output
1A
Voltage - Input
100 ~ 240 VAC
Regulator Topology
Flyback
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
UCC28711
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:62,72490 €