
UCC28710D | |
|---|---|
DigiKey Part Number | 296-35537-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28710D |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28710D Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 35V |
Manufacturer Texas Instruments | Frequency - Switching 680Hz ~ 100kHz |
Packaging Tube | Fault Protection Current Limiting, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 21 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13400 € | 11,34 € |
| 75 | 0,93853 € | 70,39 € |
| 150 | 0,89293 € | 133,94 € |
| 300 | 0,85553 € | 256,66 € |
| 525 | 0,83019 € | 435,85 € |
| 1.050 | 0,80384 € | 844,03 € |
| 2.550 | 0,77679 € | 1.980,81 € |
| 5.025 | 0,76022 € | 3.820,11 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |





