
UCC28704DBVT-1 | |
|---|---|
DigiKey Part Number | 296-43941-2-ND - Tape & Reel (TR) 296-43941-1-ND - Cut Tape (CT) 296-43941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28704DBVT-1 |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28704DBVT-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 85kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81900 € | 8,19 € |
| 25 | 0,74200 € | 18,55 € |
| 100 | 0,65710 € | 65,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61660 € | 154,15 € |
| 500 | 0,59222 € | 296,11 € |
| 750 | 0,57999 € | 434,99 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


