Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28703DBVT

DigiKey Part Number
296-35594-2-ND - Tape & Reel (TR)
296-35594-1-ND - Cut Tape (CT)
296-35594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28703DBVT
Description
IC OFFLINE SW FLYBACK SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC28703DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
-
Frequency - Switching
1kHz ~ 130kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-20°C ~ 125°C (TJ)
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.397
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94300 €9,43 €
250,85600 €21,40 €
1000,76030 €76,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,71444 €178,61 €
5000,68684 €343,42 €
7500,67304 €504,78 €
1.2500,65772 €822,15 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €