Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28703DBVR

DigiKey Part Number
296-UCC28703DBVRTR-ND - Tape & Reel (TR)
296-UCC28703DBVRCT-ND - Cut Tape (CT)
296-UCC28703DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28703DBVR
Description
IC OFFLINE SW FLYBACK SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC28703DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
-
Frequency - Switching
1kHz ~ 130kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-20°C ~ 125°C (TJ)
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53210 €1.596,30 €
6.0000,52024 €3.121,44 €
9.0000,51430 €4.628,70 €
15.0000,50772 €7.615,80 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €