Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28631D

DigiKey Part Number
296-39830-5-ND
Manufacturer
Manufacturer Product Number
UCC28631D
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28631D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.75 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
70%
Frequency - Switching
200Hz ~ 120kHz
Power (Watts)
30 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.575 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6751,13763 €767,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,13763 €
Unit Price with VAT:1,35378 €

Other Suppliers on DigiKey

1.575In Stock
Ships from Rochester Electronics, LLC