Similar

UCC28517N | |
|---|---|
DigiKey Part Number | 296-14233-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28517N |
Description | IC PFC CTR AV CURR 200KHZ 20DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 9.7V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 20-PDIP |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 100 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28517DW | Rochester Electronics, LLC | 10.212 | 2156-UCC28517DW-TI-ND | 3,30692 € | Similar |



