UCC28517DWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,85067 €
Datasheet
PFC IC Average Current 200kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28517DWR

DigiKey Part Number
296-43119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC28517DWR
Description
IC PFC CTR AVERAGE 200KHZ 20SOIC
Customer Reference
Detailed Description
PFC IC Average Current 200kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28517DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9.7V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
Mode
Average Current
Supplier Device Package
20-SOIC
Frequency - Switching
200kHz
Base Product Number
Current - Startup
100 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC28512DWRTexas Instruments0UCC28512DWR-ND2,85067 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes