MFR Recommended



UCC28516DW | |
|---|---|
DigiKey Part Number | 296-14230-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28516DW |
Description | IC PFC CTR AVERAGE 200KHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28516DW Models |
Category | Voltage - Supply 9.7V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SOIC |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 100 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28512DWR | Texas Instruments | 0 | UCC28512DWR-ND | 2,85067 € | MFR Recommended |



