UCC28515N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19.754
Unit Price: 3,31333 €
Datasheet
PFC IC Average Current 200kHz 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28515N

DigiKey Part Number
296-14229-5-ND
Manufacturer
Manufacturer Product Number
UCC28515N
Description
IC PFC CTR AV CURR 200KHZ 20DIP
Customer Reference
Detailed Description
PFC IC Average Current 200kHz 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
200kHz
Current - Startup
100 µA
Voltage - Supply
9.7V ~ 18V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.080 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.080In Stock
Ships from Rochester Electronics, LLC