MFR Recommended

UCC28513N | |
|---|---|
DigiKey Part Number | 296-14225-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28513N |
Description | IC PFC CTR AV CURR 200KHZ 20DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28513N Models |
Category | Voltage - Supply 9.7V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 20-PDIP |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 100 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28512DWR | Texas Instruments | 0 | UCC28512DWR-ND | 2,85067 € | MFR Recommended |



