
UCC28513DWR | |
|---|---|
DigiKey Part Number | 296-43117-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28513DWR |
Description | IC PFC CTR AVERAGE 200KHZ 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28513DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 9.7V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,69431 € | 5.388,62 € |
| Unit Price without VAT: | 2,69431 € |
|---|---|
| Unit Price with VAT: | 3,20623 € |


