
UCC28503DWTR | |
|---|---|
DigiKey Part Number | UCC28503DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28503DWTR |
Description | IC PFC CTR AVERAGE 120KHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28503DWTR Models |
Category | Voltage - Supply 9.7V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SOIC |
Frequency - Switching 80kHz ~ 120kHz | Base Product Number |
Current - Startup 150 µA |

