MFR Recommended

UCC28501DWG4 | |
|---|---|
DigiKey Part Number | UCC28501DWG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC28501DWG4 |
Description | IC PFC CTR AVERAGE 120KHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28501DWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mode | Average Current | |
Frequency - Switching | 80kHz ~ 120kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 9.7V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19670 € | 419,67 € |
| Unit Price without VAT: | 4,19670 € |
|---|---|
| Unit Price with VAT: | 4,99407 € |


