
UCC28501DW | |
|---|---|
DigiKey Part Number | 296-34754-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28501DW |
Description | IC PFC CTR AVERAGE 120KHZ 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28501DW Models |
Category | Voltage - Supply 9.7V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SOIC |
Frequency - Switching 80kHz ~ 120kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 5,86440 € | 1.026,27 € |
| Unit Price without VAT: | 5,86440 € |
|---|---|
| Unit Price with VAT: | 6,97864 € |

