
UCC28500N | |
|---|---|
DigiKey Part Number | 296-34753-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28500N |
Description | IC PFC CTR AV CURR 120KHZ 20DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28500N Models |
Category | Voltage - Supply 9.7V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 20-PDIP |
Frequency - Switching 80kHz ~ 120kHz | Base Product Number |
Current - Startup 150 µA |

