


UCC284SDR-5EP | |
|---|---|
DigiKey Part Number | 296-24018-2-ND - Tape & Reel (TR) 296-24018-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCC284SDR-5EP |
Description | IC REG LINEAR -5V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC284SDR-5EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -15V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,14000 € | 12,14 € |
| 10 | 9,58200 € | 95,82 € |
| 25 | 8,94200 € | 223,55 € |
| 100 | 8,23870 € | 823,87 € |
| 250 | 7,90344 € | 1.975,86 € |
| 500 | 7,70138 € | 3.850,69 € |
| Unit Price without VAT: | 12,14000 € |
|---|---|
| Unit Price with VAT: | 14,44660 € |

