


UCC284DP-5 | |
|---|---|
DigiKey Part Number | 296-11416-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC284DP-5 |
Description | IC REG LINEAR -5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC284DP-5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -15V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,99000 € | 25,99 € |
| 10 | 21,00500 € | 210,05 € |
| 75 | 18,63147 € | 1.397,36 € |
| 150 | 18,07987 € | 2.711,98 € |
| 300 | 17,62570 € | 5.287,71 € |
| Unit Price without VAT: | 25,99000 € |
|---|---|
| Unit Price with VAT: | 30,92810 € |

