



UCC283TDTR-3 | |
|---|---|
DigiKey Part Number | 296-UCC283TDTR-3TR-ND - Tape & Reel (TR) 296-UCC283TDTR-3CT-ND - Cut Tape (CT) 296-UCC283TDTR-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC283TDTR-3 |
Description | IC REG LINEAR 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC283TDTR-3 Models |
Category | Voltage Dropout (Max) 1V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 650 µA |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 9V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 6,60500 € | 66,05 € |
| 25 | 6,13760 € | 153,44 € |
| 100 | 5,62400 € | 562,40 € |
| 250 | 5,53428 € | 1.383,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,23140 € | 2.615,70 € |
| 1.000 | 5,10991 € | 5.109,91 € |
| 1.500 | 5,04907 € | 7.573,61 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

