Direct




UCC283TDKTTT-ADJ | |
|---|---|
DigiKey Part Number | 296-16027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC283TDKTTT-ADJ |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | UCC283TDKTTT-ADJ Models |
Category | Voltage Dropout (Max) 0.6V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 650 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 9V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Output (Min/Fixed) 1.22V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC283TDTR-ADJ | Texas Instruments | 0 | 296-UCC283TDTR-ADJCT-ND | 6,10000 € | Direct |


