



UCC283TDKTTT-5 | |
|---|---|
DigiKey Part Number | 296-19039-2-ND - Tape & Reel (TR) 296-19039-1-ND - Cut Tape (CT) 296-19039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC283TDKTTT-5 |
Description | IC REG LINEAR 5V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC283TDKTTT-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 5,96000 € | 59,60 € |
| 25 | 5,53280 € | 138,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,27520 € | 263,76 € |
| 100 | 5,06310 € | 506,31 € |
| 150 | 4,95680 € | 743,52 € |
| 250 | 4,83912 € | 1.209,78 € |
| 350 | 4,77031 € | 1.669,61 € |
| 500 | 4,70410 € | 2.352,05 € |
| 1.250 | 4,56163 € | 5.702,04 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

