
UCC2839D | |
|---|---|
DigiKey Part Number | UCC2839D-ND |
Manufacturer | |
Manufacturer Product Number | UCC2839D |
Description | IC SECONDARY SIDE CTRLR 14SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2839D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 7.5V ~ 15V | |
Current - Supply | 1.3 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

