
UCC2837N | |
|---|---|
DigiKey Part Number | UCC2837N-ND |
Manufacturer | |
Manufacturer Product Number | UCC2837N |
Description | IC LNR REG CTRLR 1OUT 8DIP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2837N Models |
Category | Voltage - Input 2.2V ~ 12V |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Type Positive Adjustable | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Base Product Number |
Current - Supply 1.2mA |

