Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2837DTR

DigiKey Part Number
UCC2837DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2837DTR
Description
IC LNR REG CTRLR 1OUT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2837DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
1.2mA
Voltage - Input
2.2V ~ 12V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.300 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,10125 €7.753,12 €
Manufacturers Standard Package
Unit Price without VAT:3,10125 €
Unit Price with VAT:3,69049 €

Other Suppliers on DigiKey

7.300In Stock
Ships from Rochester Electronics, LLC