UCC28250 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28250EVM-564

DigiKey Part Number
296-31342-ND
Manufacturer
Manufacturer Product Number
UCC28250EVM-564
Description
EVAL BOARD FOR UCC28250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC28250 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
100W
Voltage - Output
3.3V
Current - Output
30A
Voltage - Input
36V ~ 75V
Regulator Topology
Buck
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
UCC28250
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,50000 €106,50 €
Manufacturers Standard Package
Unit Price without VAT:106,50000 €
Unit Price with VAT:126,73500 €